Klauke Cord End Terminals Ferrule 611227

Klauke Brand: Klauke
The Klauke ferrule collection comprises various wire-end sleeves designed for electrical connections, catering to different wire sizes and offering diverse colour options to suit various applications.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Cross-section range Sleeve length Insulation Pin Length Number of Entries Contact Material Type
Klauke 1668 Ferrule 1000 pcs wire-end sleeve 0.14mm² brown
Klauke 1668 Ferrule 1000 pcs wire-end sleeve 0.14mm² brown
Standard range
Order code: 04-6120
MPN: 1668

Despatched within 4 working days - 3 in stock
1+ £43.84
Price per unit Ex VAT
Brown 0.14mm² 0.14 mm² x 8 mm 8mm Polypropylene Not Specifiedmm 1 Copper silver plated Ferrule
Klauke 17718 Ferrule 100 pcs ivory wire-end sleeve 16mm²
Klauke 17718 Ferrule 100 pcs ivory wire-end sleeve 16mm²
Extended range
Order code: 04-6144
MPN: 17718

Available to back order
1+ £10.94
Price per unit Ex VAT
Ivory 16mm² 16 mm² x 12 mm 12mm Polypropylene Not Specifiedmm 1 Copper silver plated Ferrule
Klauke 72S10V Ferrule 1000 pcs 1mm² 1.4mm diameter Silver
Klauke 72S10V Ferrule 1000 pcs 1mm² 1.4mm diameter Silver
Standard range
Order code: 04-6268
MPN: 72S10V

Despatched within 4 working days - 3 in stock
1+ £17.79
Price per unit Ex VAT
Silver 1mm² 1 mm² x 10 mm 10mm Polypropylene Not Specifiedmm 1 Copper silver plated Ferrule

Trustpilot