Klauke 17718 Ferrule 100 pcs ivory wire-end sleeve 16mm²

Image Representative of Range

Klauke 17718 Ferrule 100 pcs ivory wire-end sleeve 16mm²

MPN
17718
Brand
Klauke
EAN-13
4012078000192
Order Code
04-6144
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Klauke 17718 ferrule is an insulated 16 mm² component available in ivory colour, provided in packs of 100 pieces. It ensures secure and efficient crimping, typically used in electrical wiring and connections. This product is suitable for both professional and industrial applications where reliable conductor termination is essential.
Insulation Polypropylene
Colour Ivory
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot