Klauke 1668 Ferrule 1000 pcs wire-end sleeve 0.14mm² brown

Image Representative of Range

Klauke 1668 Ferrule 1000 pcs wire-end sleeve 0.14mm² brown

MPN
1668
Brand
Klauke
EAN-13
4012078023351
Order Code
04-6120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Klauke manufactures the 1668 ferrule, which is 0.14 mm² in size and comes in a pack of 1000 pieces. The ferrule is insulated and designed for use in crimping applications, ensuring secure electrical connections. It is typically used for terminating small wires in a variety of electrical and electronic projects.
Insulation Polypropylene
Colour Brown
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.14 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot