Klauke 72S10V Ferrule 1000 pcs 1mm² 1.4mm diameter Silver

Image Representative of Range

Klauke 72S10V Ferrule 1000 pcs 1mm² 1.4mm diameter Silver

MPN
72S10V
Brand
Klauke
EAN-13
4012078000222
Order Code
04-6268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke 72S10V ferrule is designed for 1 mm² cables and comes in a pack of 1000 pieces. This uninsulated ferrule is made from silver, ensuring excellent conductivity and corrosion resistance. It is typically used in electrical and wiring applications to provide reliable and secure connections.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot