Kirschen 3800005 Scraper Angular Special Quality for Fine Chip Removal

Image Representative of Range

Kirschen 3800005 Scraper Angular Special Quality for Fine Chip Removal

MPN
3800005
Brand
Kirschen
EAN-13
4016649038065
Order Code
12-2493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Kirschen manufactures the 3800005 scraper, a robust tool designed for precise surface scraping. It features a single piece construction, ensuring durability and efficiency. This scraper is typically used in woodworking to smooth surfaces and remove hardened glue or finish.
Type Scraper
Dimensions (L x W x H) 150 x 60 x 0.5 mm
Height 0.5mm
Length 150mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot