Kirschen 3500120 Sculpturing Mallet 900g 265mm White Beech Head

MPN
3500120
Brand
Kirschen
EAN-13
4016649035934
Order Code
04-6012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £66.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kirschen 3500120 Sculpturing mallet is a high-quality handheld tool weighing 900 grams and measuring 265 mm, designed for precision work. It is ideal for sculptors and woodworkers who require a reliable and sturdy tool for detailed carving projects. The ergonomic design ensures user comfort and effective handling in various sculpting applications.
Type Sculpturing mallet
Weight 900g
Head Material Wood
Handle Material Ash wood
(Ø) 120mm
Length 265mm

Reviews

Be the first to submit a review

Trustpilot