Kirschen 3500100 Sculpturing Mallet 500g Beech Head Ash Handle 230mm

MPN
3500100
Brand
Kirschen
EAN-13
4016649035910
Order Code
04-6010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.32 £24.07
10+ £22.94
50+ £22.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kirschen sculpturing mallet, weighing 500 g and measuring 230 mm, is designed for precise sculpting tasks. Manufactured by Kirschen, it is a durable hand tool ideal for artisans and woodworkers. This handheld mallet is suitable for detailed carving and shaping applications.
Type Sculpturing mallet
Weight 500g
Head Material Wood
Handle Material Ash wood
(Ø) 100mm
Length 230mm

Reviews

Be the first to submit a review

Trustpilot