Kirschen 3441000 Groove Cutting Set 11-Piece in Wooden Box

MPN
3441000
Brand
Kirschen
EAN-13
4016649034418
Order Code
04-6007
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £209.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Kirschen's Groove Cutting Set 3441000 is a precision tool for detailed carving work. This set typically features a single high-quality groove carving knife ideal for crafting intricate designs. It's perfect for both professional woodworkers and hobbyists seeking to carve grooves in wood with accuracy.
Type Groove carving knife
Blade Width 250mm
Length 245mm
Weight 1422g

Reviews

Be the first to submit a review

Trustpilot