Kirschen 1635000 Turning Chisel Set 3 Chisels 200mm Handle Plastic Bag

MPN
1635000
Brand
Kirschen
EAN-13
4016649165501
Order Code
04-5961
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.81
10+ £41.31
50+ £41.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kirschen's 1635000 is a woodturning chisel set ideal for crafting precise shapes. The set includes a single high-quality chisel and a crowbar, known for their durability. It is typically used for detailed woodworking and turning applications.
Type Woodturning chisel set
Blade Width 85mm
Length 350mm
Weight 493g

Reviews

Be the first to submit a review

Trustpilot