Kirschen 1205050 Nero Carpenter's Chisel Half Length Heavy Strong Beech

MPN
1205050
Brand
Kirschen
EAN-13
4016649125802
Order Code
04-5889
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.36
10+ £82.80
50+ £82.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kirschen 1205050 wood chisel is expertly crafted, ensuring precision in woodworking tasks. Made by Kirschen, it offers durability and efficiency for both professionals and enthusiasts. Ideal for shaping and carving wood, it can also function as a crowbar for added versatility.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 385mm
Weight 845g

Reviews

Be the first to submit a review

Trustpilot