Kirschen 1205035 Carpenter's Chisel Nero Heavy Extra Strong Beech Stock

MPN
1205035
Brand
Kirschen
EAN-13
4016649125659
Order Code
04-5883
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £55.73
10+ £53.77
50+ £53.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kirschen's chisel 1205035 is a robust wood chisel known for its precision and durability. It is typically used for fine woodworking and intricate carving tasks. The tool is ideal for shaping wood surfaces.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 365mm
Weight 612g

Reviews

Be the first to submit a review

Trustpilot