Kirschen 1118000 Ripping Chisel Set 6-Piece Light Short Flattened Handle

MPN
1118000
Brand
Kirschen
EAN-13
4016649108966
Order Code
04-5847
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £120.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kirschen manufactures the 6-piece ripping chisel set, identified by code 1118000. This robust set is ideal for precision woodwork and involves tasks requiring chisels and crowbars. Known for their durability, these tools are often used in both woodworking and general construction tasks.
Type Pairing chisel set
Blade Width 205mm
Length 350mm
Weight 1356g

Reviews

Be the first to submit a review

Trustpilot