Kirschen 1108000 Ripping Chisel Set 6-Piece with Wooden Box DIN 5139

MPN
1108000
Brand
Kirschen
EAN-13
4016649108973
Order Code
04-5837
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £132.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kirschen offers a 6-piece ripping chisel set, model number 1108000, in a wooden box. The chisels are ideal for heavy-duty woodworking tasks like splitting and prying wood. Each piece, made with precision, ensures durability and efficiency in various carpentry applications.
Type Pairing chisel set
Blade Width 245mm
Length 310mm
Rack size 483 mm (19")
Weight 2124g

Reviews

Be the first to submit a review

Trustpilot