Kirschen 1001028 Ripping Chisel Short Light Beech Stock Side Chamfered

MPN
1001028
Brand
Kirschen
EAN-13
4016649101653
Order Code
04-5793
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kirschen 1001028 chisel features robust construction for durability. It is ideal for woodworking tasks, particularly pairing and ripping applications. This versatile tool is often used for detailed carving and trimming tasks.
Type Pairing chisel
Blade Width 30mm
Number of Pieces 1
Length 340mm
Weight 295g

Reviews

Be the first to submit a review

Trustpilot