Kirschen 1001024 Ripping Chisel Short Light Beech Handle Side Chamfered

MPN
1001024
Brand
Kirschen
EAN-13
4016649101554
Order Code
04-5791
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kirschen 1001024 is a versatile tool featuring a chisel combined with a crowbar design. It is ideal for fine woodworking tasks and precision pairing work. Manufactured by Kirschen, this tool offers durability and precision for various applications.
Type Pairing chisel
Blade Width 30mm
Number of Pieces 1
Length 300mm
Weight 218g

Reviews

Be the first to submit a review

Trustpilot