Kingston Technology KVR32N22D8/32 ValueRAM memory module 32 GB 1 x 32 GB DDR4 3

MPN
KVR32N22D8/32
UPC-12
740617305975
Order Code
70-2803
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £470.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Kingston Technology ValueRAM is the best source for industry standard desktop and notebook memory, supplying the most reliable product, supported by an outstanding warranty and free tech support. Kingston Technology’s ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer’s web sites including Asus, MSI, Gigabyte and more. Not all desktop and notebook memory is created equal – Kingston Technology invests $millions to ensure the quality of its modules to reduce your total cost of ownership. All ValueRAM desktop and notebook memory is design proven in functional testing. Kingston Technology’s strong industry alliances make ValueRAM the most reliable desktop and notebook memory you can buy.
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Low-power auto self refresh (LPASR)
  • Data bus inversion (DBI) for data bus
  • On-die VREFDQ generation and calibration
  • Dual-rank
  • On-board I2 serial presence-detect (SPD) EEPROM
  • 16 internal banks
  • 4 groups of 4 banks each
  • Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
  • Selectable BC4 or BL8 on-the-fly (OTF)
  • Fly-by topology
  • Terminated control command and address bus
Memory Type DDR4
Capacity 32GB

Reviews

Be the first to submit a review

Trustpilot