Kingston Technology KF548S38IB-16 FURY 16GB 4800MT/s DDR5 CL38 SODIMM Impact

MPN
KF548S38IB-16
UPC-12
740617326154
Order Code
70-5424
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £220.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Your notebook or small-form-factor machine can now experience the latest, cutting-edge memory technology with Kingston Technology FURY™ Impact DDR5. With Intel® XMP 3.0 Certified SODIMM kit capacities of up to 64GB, Kingston Technology FURY Impact DDR5 packs all the enhanced features of DDR5 into a slim, compact form factor. On Plug N Play* enabled modules, Kingston Technology FURY Impact DDR5 automatically overclocks, giving your system a boost in performance without having to enable a profile. Modules featuring XMP 3.0 profiles can overclock to the highest frequency published, up to 6400MT/s, by selecting the profile in BIOS settings.

Mighty DDR5 SODIMM performance
With a starting speed of 4800MT/s, DDR5 is 50% faster than DDR4 for a boost in gaming, rendering, and multitasking.

Plug N Play automatic overclocking functionality*
Kingston Technology FURY Impact DDR5’s PnP modules automatically overclock to the highest listed speed.

Intel® XMP 3.0 Certified
Maximise memory performance with advanced pre-optimised timings, speed and voltage for overclocking.

Low Power Consumption, Increased efficiency
Keep your system cool and efficient with Kingston Technology FURY Impact DDR5’s low power draw.

Improved stability with on-die ECC
Maintain data integrity while hitting overclocking speeds.
  • Mighty DDR5 SODIMM performance
  • Plug N Play automatic overclocking functionality**
  • Intel® XMP 3.0 Certified
  • Low power consumption, increased efficiency
  • Improved stability with on-die ECC
Memory Type DDR4
Capacity 16GB

Reviews

Be the first to submit a review

Trustpilot