Kingston Technology KF432S20IB/8 FURY 8GB 3200MT/s DDR4 CL20 SODIMM Impact

MPN
KF432S20IB/8
UPC-12
740617318449
Order Code
70-5197
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

8GB, 16GB and 32GB capacities up to 3200MT/s
Get your notebook or small-form-factor machine fully equipped with Kingston Technology FURY™ Impact DDR4 SODIMM and minimise system lag. Ready for AMD Ryzen™, Intel® XMP-ready and XMP Certified in kit capacities of up to 64GB, FURY Impact DDR4 features Kingston Technology’s innovative Plug N Play* overclocking technology, which automatically engages the factory preset speed and latency timings without having to change any settings in the BIOS. Designed to run cool, quiet and efficiently at only 1.2V, these sleek black modules provide a hassle-free boost to your system’s performance

Powerful SODIMM performance
Maximise your memory and get a boost to your gaming, multitasking and rendering.

Plug N Play automatic overclocking functionality*
Impact DDR4 automatically overclocks itself to the highest published frequency.

Intel® XMP-ready and XMP Certified
Designed to maximise the performance of our memory modules, our engineers have predefined Intel Extreme Memory Profiles to reach speeds of up to 3200MT/s.

Ready for AMD Ryzen™
Get memory that’s Ready for AMD Ryzen and will seamlessly integrate with your AMD-based SODIMM-compatible system. A reliable, compatible performance boost for your build.

Higher performance with low power consumption
Run your system cool and efficiently with Impact DDR4’s low 1.2V power draw.

Slim form factor, sleek design
The black PCB and sleek thermal label deliver big style with a small footprint.
  • Powerful SODIMM performance
  • Plug N Play automatic overclocking functionality*
  • Intel XMP-ready profiles
  • Ready for AMD Ryzen
  • Higher performance with low power consumption
  • Slim form, sleek design
Memory Type DDR4
Capacity 8GB

Reviews

Be the first to submit a review

Trustpilot