Kingston Technology KF432C16BBK2/16 FURY Beast 16GB 3200MT/s DDR4 CL16 DIMM (Ki

MPN
KF432C16BBK2/16
UPC-12
740617319903
Order Code
70-5193
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £195.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Kingston FURY™ Beast DDR4 Memory
Kingston FURY™ Beast DDR4 provides a powerful performance boost for gaming, video editing and rendering with speeds of up to 3600MT/s. This cost-effective upgrade is available in 3200MT/s–3600MT/s speeds, CL16–18 latencies, single module capacities of 8GB–32GB and kit capacities of 16GB–128GB. It is Intel® XMP Ready, XMP Certified and Ready for AMD Ryzen™. FURY Beast DDR4 stays cool with its stylish, low-profile heat spreader. 100% tested at speed and backed by a lifetime warranty, it’s an easy, worry-free upgrade for your Intel or AMD-based system.

High-performance, cost-effective upgrade
Kingston FURY Beast DDR4 is the perfect choice for a system builder, or someone looking for an upgrade to jump start their sluggish system.

Intel® XMP Ready and XMP Certified
Designed to maximise the performance of our memory modules, our engineers have predefined Intel Extreme Memory Profiles to reach speeds of up to 3600MT/s.

Ready for AMD Ryzen
Get memory that’s ready for Ryzen and will seamlessly integrate with your AMD-based system. A reliable, compatible performance boost for your build.

Low-profile heat spreader
The sleek-looking heat spreader is a great upgrade for your battle station’s style.
  • Cost-efficient, high-performance DDR4 upgrade
  • Intel® XMP Ready and XMP Certified
  • Speeds of up to 3600MT/s and kit capacity of up to 128GB
  • Ready for AMD Ryzen™
  • Low-profile heat spreader design
Memory Type DDR4
Capacity 16GB

Reviews

Be the first to submit a review

Trustpilot