Kingbright Superbright LED Range

Kingbright Brand: Kingbright

The Kingbright KP-3216QBC-D Blue SMD LED 1206 is a low-power, surface-mount device that offers a wide viewing angle and low power consumption, making it ideal for backlighting and indicator applications.

The Kingbright KM2520SURCK09 2.5mm Super Bright Red LED Axial Miniature is designed for compact spaces, featuring a subminiature package with long life and solid-state reliability, perfect for status indicators and wearable devices.

The Kingbright KP-2012SURDK-PRV Super Bright Red LED 0805 is a low-profile, high-intensity LED with an industry-standard 0805 footprint, suitable for backlighting and indicator uses in various electronic devices.

Description Image Product Buy Pricing (Ex VAT) LED Colour Viewing Angle Forward Voltage Luminosity Dimensions Dominant Wavelength Length Lens Shape Width Type Forward Current Height
Kingbright KP-3216QBC-D Blue SMD LED 1206
Kingbright KP-3216QBC-D Blue SMD LED 1206
Standard range
Order code: 72-5077
MPN: KP-3216QBC-D

Order in multiples of 5


Despatched same day - 840 in stockAdditional quantity lead time 11 weeks
10+ £0.120
50+ £0.108
100+ £0.104
500+ £0.094
Price per unit Ex VAT
Blue 120° 3.2V 60mcd 3.2 x 1.6 x 1.1mm 465nm 3.2mm Rectangle 1.6mm LED 30mA 1.1mm
Kingbright KP-2012SURDK-PRV Super Bright Red LED 0805 Low
Kingbright KP-2012SURDK-PRV Super Bright Red LED 0805 Low
Standard range
Order code: 72-5079
MPN: KP-2012SURDK-PRV

Order in multiples of 5


Despatched same day - 2,620 in stockAdditional quantity lead time 11 weeks
10+ £0.113
50+ £0.076
100+ £0.064
500+ £0.060
Price per unit Ex VAT
Red 160° 1.95V 70mcd 630nm 2mm 1.25mm LED 30mA 1.1mm

Trustpilot