Kingbright KP-3216QBC-D Blue SMD LED 1206

MPN
KP-3216QBC-D
Brand
Kingbright
Order Code
72-5077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.120
50+ £0.108
100+ £0.104
500+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,840 in stockAdditional quantity lead time 11 weeks

Kingbright KP-3216QBC-D Blue SMD LED 1206 - A low profile surface mount blue LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.
  • KP-3216QBC-D
  • LED Colours: Blue
  • Mounting Type: Surface Mount
  • Number of LEDs: 1
  • Forward Voltage: 4 V
  • Luminous Intensity: 100 mcd
  • Number of Pins: 2
  • Viewing Angle: 120 °
  • Lens Shape: Rectangle
  • Dominant Wavelength: 465 nm
  • Dimensions: 3.2 x 1.6 x 1.1mm
  • Lens Colour: Clear

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 60mcd
Dimensions 3.2 x 1.6 x 1.1mm
Dominant Wavelength 465nm
Height 1.1mm
Length 3.2mm
Lens Shape Rectangle
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot