Kingbright KP-2012SURDK-PRV Super Bright Red LED 0805 Low

MPN
KP-2012SURDK-PRV
Brand
Kingbright
Order Code
72-5079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.110
50+ £0.073
100+ £0.062
500+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,620 in stockAdditional quantity lead time 11 weeks

Kingbright KP-2012SURDK-PRV Super Bright Red LED 0805 Low
  • KP-2012SURDK-PRV
  • 2.0 mm x 1.25 mm SMD LED, 1.1 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type LED
LED Colour Red
Viewing Angle 160°
Forward Voltage 1.95V
Forward Current 30mA
Luminosity 70mcd
Dominant Wavelength 630nm
Height 1.1mm
Length 2mm
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot