Kingbright SC52-11SURKWA 13.2mm 0.52 inch Single Digit Numeric Display

MPN
SC52-11SURKWA
Brand
Kingbright
Order Code
55-9358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.26
50+ £0.835
100+ £0.828
500+ £0.823
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 479 in stockAdditional quantity lead time 11 weeks

Kingbright SC52-11SURKWA 13.2mm 0.52 inch Single Digit Numeric Display - A 13.2mm (0.52in high) seven segment display in super bright red from Kingbright employing advanced GaAlAs technology. White diffused segments and grey display surface maximise on/off contrast.
  • SC52-11SURKWA
  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common cathode
  • Low current operation
  • Easy mounting on PC boards
  • IC compatible

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.52in
Forward Voltage 1.85V
Length 12.4mm
Width 7mm
Common Connection Common cathode
Forward Current 30mA
Height 17.5mm
Luminous Intensity 24mcd
Type LED

Reviews

Be the first to submit a review

Trustpilot