10 Segment Bar Graph Array

Kingbright Brand: Kingbright
DC-10SURKWA
Description Image Product Buy Pricing (Ex VAT) LED Colour Colour Digit / Alpha Height Number of LEDs Dominant Wavelength Lens Type Length Viewing Angle Luminous Intensity Common Connection Luminosity Height Type Width Max Operating Temp Minimum Operating Temp Size Reverse Voltage Re-reeling Available Forward Current
Kingbright DC-10SURKWA 10 Segment Bar Graph Array
Kingbright DC-10SURKWA 10 Segment Bar Graph Array
Standard range
Order code: 55-9354
MPN: DC-10SURKWA

Order in multiples of 5


Despatched same day - 173 in stockAdditional quantity lead time 11 weeks
5+ £2.58
50+ £1.51
100+ £1.43
500+ £1.37
Price per unit Ex VAT
10 25.4mm 12mm Bar Graph Array 10.16mm 30mA
Kingbright L-813SURC 10mm Solid State Lamp
Kingbright L-813SURC 10mm Solid State Lamp
Standard range
Order code: 55-9355
MPN: L-813SURC

Order in multiples of 5


Despatched same day - 1,629 in stockAdditional quantity lead time 11 weeks
5+ £0.245
50+ £0.163
100+ £0.139
500+ £0.128
Price per unit Ex VAT
Red 630nm Water clear 15° 1600mcd LED +85°C -40°C 10mm 30mA
Kingbright L-53SURCK T-1 3/4 5mm Solid State Lamp
Kingbright L-53SURCK T-1 3/4 5mm Solid State Lamp
Standard range
Order code: 55-9356
MPN: L-53SURCK

Order in multiples of 5


Despatched same day - 2,542 in stockAdditional quantity lead time 11 weeks
10+ £0.113
50+ £0.113
100+ £0.110
500+ £0.109
Price per unit Ex VAT
Red 630nm LED 20° 2300mcd +85°C -40°C 5mm 5V 30mA
Kingbright SC52-11SURKWA 13.2mm 0.52 inch Single Digit Numeric Display
Kingbright SC52-11SURKWA 13.2mm 0.52 inch Single Digit Numeric Display
Standard range
Order code: 55-9358
MPN: SC52-11SURKWA

Order in multiples of 5


Despatched same day - 479 in stockAdditional quantity lead time 11 weeks
5+ £1.26
50+ £0.835
100+ £0.828
500+ £0.823
Price per unit Ex VAT
Red 0.52in 12.4mm 24mcd Common cathode 17.5mm LED 7mm 30mA
Kingbright KP-2012SURCK 2.0 x 1.25 mm SMD Chip LED Lamp
Kingbright KP-2012SURCK 2.0 x 1.25 mm SMD Chip LED Lamp
Standard range
Order code: 55-9359
MPN: KP-2012SURCK

Order in multiples of 5


Out of stock2,210 due on 25/11/2026
10+ £0.066
50+ £0.058
100+ £0.055
500+ £0.044
Price per unit Ex VAT
Red 630nm 2mm 140° 100mcd 1.1mm LED 1.25mm Yes 30mA

Trustpilot