Kingbright RTF8080 8mm Prominent Bezel LED Clip

MPN
RTF8080
Brand
Kingbright
Order Code
55-0280
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.477
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 432 in stockAdditional quantity lead time 14 days

Attractive push fit panel clip for 8mm LEDs in black nylon offering professional appearance at low cost. Suitable for back panel illumination, circuit board indicators and LED Indicators.


  • Mounting hole is 12mm
  • CML-IT type RTF8080

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Bezel LED clip
External Diameter 14mm
Fixing Clip
LED Size 8mm
Mounting hole is 12mm
Mounting hole is 12mm

Reviews

Be the first to submit a review

Trustpilot