TruOpto C-911 2.54mm LED Holder Solderless

MPN
C-911
Brand
TruOpto
Order Code
55-0167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.996
25+ £0.824
100+ £0.692
1000+ £0.647
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,620 in stockAdditional quantity lead time 5 months

A novel LED connector, with 200mm pre-stripped and tinned leads.

The connector simply clips to the rear of a panel- mounted LED and is retained in position by a patented clamping device.


  • Wire size: 26AWG
  • Suitable for use with all LEDs with leads on a 2.54mm pitch
  • Significantly reduces panel assembly time
  • Dimensions 14.5 x 2.6mm
  • Moulded in Toray
  • UL 94V-0 rating
Type LED holder
Dimension 14.5 x 2.6mm
Dimensions 14.5 x 2.6mm
External Diameter 2.6mm
Fixing Cable
LED Size 2.54mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 55-0167

Q. Is the LED easily removable after insertion? I'd like to make an LED analyser for our pupils which would require multiple different colour LEDS to be tested in turn. With thanks, Andy.

A. Hi Andy, thank you for your question. These can be easily removed after insertion.

Question by: Product code: 55-0167

Q. Do you have the c-911 insertion tool?

A. Hi Shane, thank you for your question. This LED holder connects directly to the legs of an LED. No tool is required.

Question by: Product code: 55-0167

Q. Will this productC-911 2.54mm LED Holder Solderless, accept the Low Voltage 5mm LED 55-2804?

A. Hi Emma. Thank you for your question. This LED holder is suitable for virtually all 3mm and 5mm through hole LEDs, so it should be suitable for use with 55-2804.

Question by: Product code: 55-0167

Q. Will this hold standard 5mm LEDs eg 55-1790?

A. Hi Jill. Thank you for your question. This holder is suitable for most through hole LEDs including 3mm and 5mm two legged versions.

Question by: Product code: 55-0167

Q. Will this product connect to the 20mm LEDs 55-0640/0645/0650? regards, Chris

A. Hi Chris. Thank you for your question. Yes these will connect to the solder less LED holder.

Reviews

Allows replacements without rewiring

Making a shift light array of 5mm LED. These connectors wiil allow me to replace blown LED's very easily as they can be pulled form the lens and the holder to be replaced. I have inserted the resistor in the lead from the holder and shrunk insulation over it so no soldering when changing LED.

Reviewed by: Leonard Watson

Great for Modelmakers

The solder-less LED connectors are brilliant for the model. I made all my scale boat's deck lights from them, using car body filler to cover the exposed wires and shape them to look like original light fittings

Reviewed by: Ian

Trustpilot