Kingbright L-799EGW 8mm Red /green LED Tri-colour

MPN
L-799EGW
Brand
Kingbright
Order Code
55-0590
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.420
50+ £0.320
100+ £0.295
500+ £0.271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 308 in stockAdditional quantity lead time 11 weeks

An 8mm red/green tri-colour LED housed in a white diffused package.


  • Two diodes are connected in a common cathode configuration
  • By connecting both together a third colour is obtained
  • Uniform light output
  • Low power consumption
  • IC compatible
  • Kingbright L-799 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green
Dominant Wavelength 625 (red) / 565 (green)
Forward Current 30 (red) / 25 (green)mA
Luminous Intensity 80 (red) / 50 (green)mcd
Forward Voltage 2 (red) / 2.2 (green)
Viewing Angle 50°
Lens Type White diffused
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 8mm

Reviews

Be the first to submit a review

Accessories


Trustpilot