Kimble Chase Test Tube, With Rim, 18mm x 150mm Pack of 100

MPN
K65042/18150
Brand
Kimble Chase
Order Code
52-4285
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

These test tubes from Kimble Chase are manufactured from borosilicate glass tubing and can be used for a wide range of applications. They are designed for maximum heat transfer and chemical resistance.


  • Diameter x length 18 x 150mm
  • Wall thickness between 0.8 to 1.0mm
  • Supplied in packs of 100
  • Manufacturer's part 65042-18150
Type Test tube
Capacity 28ml
Diameter x length 18 x 150mm

Reviews

Be the first to submit a review

Trustpilot