Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kidde 10Y29 Optical Smoke Alarm With Built-in Battery 10 Year Sealed Battery

Order Code:  

84-2134

  Copy to clipboard
Brand: Kidde  Copy to clipboard MPN: 10Y29 Copy to clipboard EAN-13: 0047871089314
  • Country of Origin: China
 Report an error

Discontinued

This optical smoke alarm from Kidde represents the cutting edge of alarms and has been been designed for easy installation, while offering a guaranteed 10 years life (no need to change batteries, power source lasts units life-span).

Equipped with a host of superb features, including the optical photoelectric sensor, which is highly efficient at detecting slow burning and smouldering fires, such as furniture. The small diameter of the smoke alarm (just 104mm) reduces its storage space needs.

The alarm features an innovative early and silent low battery warning. This means rather than chirping and beeping, an LED light will flash at the early signs of the battery running out. After 30 days, the alarm will then start chirping for 30 more days to indicate the end of life. This silent alert feature is a real benefit when low ambient temperatures occur, as this decreases the battery's temperature and therefore voltage. This typically occurs during the early hours of the night, and therefore the silent feature will prevent annoying beeping at unsociable hours.

The 10Y29 also has a reduced sounder output when initially pressing the test button. During an alarm, the sounder produces a loud, 85dB warning. However, to protect the ears, for the first 4 seconds that the Test Button is pressed a reduced level sound will be emitted.

The alarm has a high performance, tamperproof battery which is not activated until the alarm is mounted on the base plate. This preserves freshness and ensures a long term performance. To minimise nuisance alarms, the smoke alarm has a bug screen. The large central test/hush button is easy to operate.


  • Small, compact design
  • High performance, tamperproof battery
  • Detects slow burning
  • Flashing LED light
  • Features a bug screen
  • Supplied with: fixings/screws, base plate, owner's manual
  • Manufacturer's part 10Y29
Type Optical smoke alarm
Loudness Level N/A
Operating Voltage N/A

Reviews


Be the first to submit a review