Keter 238279 Wide Toolbox Empty Black Durable 1 Piece Organiser

MPN
238279
Brand
Keter
EAN-13
7290103656669
Order Code
09-6210
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Keter 238279 wide toolbox is an empty tool storage solution, ideal for keeping tools organised. It is designed to provide ample space for various tools and accessories. This versatile toolbox is perfect for both professional tradespeople and DIY enthusiasts.
Type Tool box (empty)
Depth 330mm
Dim (W x H x D) 420 x 200 x 330 mm
Factory colour Black
Height 200mm
Weight 1360g
Width 420mm

Reviews

Be the first to submit a review

Trustpilot