Kern FCB 6K-5 Table Top Scales 6kg Range 0.05g Readability Compact Design |
09-6141
|
|
Back order - 3 availableBack-order availability date - 19/11/2026
|
1+ £281.23
Price per unit Ex VAT
|
6kg |
Grey, Blue |
(L x W x H) 322 x 267 x 91 mm |
91mm |
322mm |
|
mains-powered |
0.05g |
0.05g |
252mm |
|
225mm |
3.8kg |
267mm |
Table top scales |
Manufacturer's standards (no certificate) |
Digital |
Stainless steel |
Kern FCF 30K-3 Table Top Scales 30kg Range 1g Readability Battery/PSU |
09-6143
|
|
Despatched same day - 2 in stockFurther 20 despatched in 5 working days
|
1+ £169.56
| 1+ |
£169.56 |
| 10+ |
£165.23 |
| 50+ |
£158.12 |
Price per unit Ex VAT
|
30 kg |
Multicolour |
(W x H) 270 mm x 106 mm |
106mm |
|
220 V - 240 V AC 50 Hz |
|
1g |
1g |
228mm |
253mm |
|
30kg |
270mm |
Table top scales |
Manufacturer's standards (no certificate) |
Digital |
Stainless steel |
Kern GAB 30K0.2N Table Top Scales 30kg/0.2g Mains/Rechargeable |
09-6148
|
|
Available to back orderBack order, lead time 11 days
|
1+ £338.51
Price per unit Ex VAT
|
30 kg |
Silver |
(L x W x H) 330 x 320 x 125 mm |
125mm |
330mm |
|
|
0.2g |
0.2g |
225mm |
294mm |
|
30kg |
320mm |
Table top scales |
Manufacturer's standards (no certificate) |
Digital |
Stainless steel |
Kern GAB 6K0.05N Table Top Scales 6kg 0.05g Mains/Rechargeable |
09-6149
|
|
Available to back orderBack order, lead time 11 days
|
1+ £330.38
Price per unit Ex VAT
|
6kg |
Silver |
(L x W x H) 330 x 320 x 125 mm |
125mm |
330mm |
|
|
0.05g |
0.05g |
225mm |
294mm |
|
6kg |
320mm |
Table top scales |
Manufacturer's standards (no certificate) |
Digital |
Stainless steel |