Kern FCB 6K-5 Table Top Scales 6kg Range 0.05g Readability Compact Design

MPN
FCB 6K-5
Brand
Kern
EAN-13
4045761243545
Order Code
09-6141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £281.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Kern manufactures the FCB 6K-5 table top scales, offering a weight range of up to 6 kg with a readability of 0.05 g. These mains-powered scales are ideal for precise measurements. Perfect for laboratory and industrial use, they ensure accuracy and reliability.
Type Table top scales
Weighing Capacity 6kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey, Blue
Dimensions (L x W x H) 322 x 267 x 91 mm
Display Digital
Height 91mm
Length 322mm
Power supply (LOV) mains-powered
Readability 0.05g
Reproducibility 0.05g
Top plate (length) 252mm
Top plate (width) 225mm
Weighing plate Stainless steel
Weight 3.8kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot