Kern GAB 30K0.2N Table Top Scales 30kg/0.2g Mains/Rechargeable

MPN
GAB 30K0.2N
Brand
Kern
EAN-13
4045761111639
Order Code
09-6148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £338.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Kern GAB 30K0.2N table top scales feature a 30 kg weight range with 0.2 g readability. These silver scales are mains-powered and rechargeable, suitable for precise measurements. Ideal for commercial or laboratory use, they ensure accurate weight determination.
Type Table top scales
Weighing Capacity 30 kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 330 x 320 x 125 mm
Display Digital
Height 125mm
Length 330mm
Readability 0.2g
Reproducibility 0.2g
Top plate (length) 225mm
Top Plate Diameter 294mm
Weighing plate Stainless steel
Weight 30kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot