Kern GAB 6K0.05N Table Top Scales 6kg 0.05g Mains/Rechargeable

MPN
GAB 6K0.05N
Brand
Kern
EAN-13
4045761111622
Order Code
09-6149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £330.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Kern GAB 6K0.05N table top scales feature a 6 kg weight range and 0.05 g readability, ideal for precise measurements. These mains-powered, rechargeable silver scales are perfect for accuracy in kitchens, laboratories, or retail environments. Kern is a reputable manufacturer known for its reliable and precise measuring instruments.
Type Table top scales
Weighing Capacity 6kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 330 x 320 x 125 mm
Display Digital
Height 125mm
Length 330mm
Readability 0.05g
Reproducibility 0.05g
Top plate (length) 225mm
Top Plate Diameter 294mm
Weighing plate Stainless steel
Weight 6kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot