Kern FCF 30K-3 Table Top Scales 30kg Range 1g Readability Battery/PSU

MPN
FCF 30K-3
Brand
Kern
EAN-13
4045761184268
Order Code
09-6143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £169.55
10+ £165.21
50+ £158.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 20 despatched in 5 working days

Kern's FCF 30K-3 table top scales offer a weight range of 30 kg with a readability of 1 g, and can be powered by battery or PSU. These multicolour scales are ideal for precise measuring in industrial or laboratory settings. The compact design and versatile power options make them convenient for various applications.
Type Table top scales
Weighing Capacity 30 kg
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (W x H) 270 mm x 106 mm
Display Digital
Height 106mm
Power supply (details) 220 V - 240 V AC 50 Hz
Readability 1g
Reproducibility 1g
Top plate (length) 228mm
Top Plate Diameter 253mm
Weighing plate Stainless steel
Weight 30kg
Width 270mm

Reviews

Be the first to submit a review

Trustpilot