Kern FCB 12K1 Bench Scale 1g : 12kg

Image Representative of Range

Kern FCB 12K1 Bench Scale 1g : 12kg

MPN
FCB 12K1
Brand
Kern
EAN-13
4045761202641
Order Code
85-5053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern FCB 12K1 Bench Scales have been designed with mobility in mind, and feature battery operation, compact size, and low weight. The scales are ideal for use in many locations, such as production, warehouse and despatch departments.

The scales use Kern's Pre-Tare function, which allows the manual subtraction of a known container weight, making it easy to weigh only the contents of a container, which is useful for checking fill levels.

The FCB 12K1 also has an additional screen on the back of the scale which displays the weight, useful in situations where more than one person needs to look at the readout.

What's in the Box?
FCB 12K1
Weighing plate
Transit Securing
Mains power supply
Protective cover
Operating Manual


  • Backlit LCD
  • Weighing plate dimensions: 252 x 228mm
  • Scale dimensions: 270(W) x 345(D) x 106(H)mm
  • Second display
  • Pre-tare function
  • Battery operation (requires 1x 9V PP3 type, not supplied)
  • Net weight approx. 12kg
  • Operating temperature: +5°C to +35°C
  • Percent determination
  • 2 Year warranty
  • Vibration free weighing
  • Supplied with a weighing range of 1g to 12kg
  • Manufacturer's part: Kern FCB 12K1
Type Bench scales
Weighing Capacity 12kg
Accuracy 1g
Net weight approx. 12kg
Weighing Range 1 to 12,000g

Reviews

Be the first to submit a review

Trustpilot