Kern DE 150K20D Parcel Scale 150kg 20g/50g Mains/Battery-Powered

MPN
DE 150K20D
Brand
Kern
EAN-13
4045761111158
Order Code
09-6119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £183.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Kern, the DE 150K20D parcel scales have a weight range of 150 kg with a readability of 20 g to 50 g. These scales are both mains-powered and battery-powered, offering flexibility for various settings. They are ideal for weighing parcels efficiently in shipping and postal applications.
Type Parcel scales
Weighing Capacity 150kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 318 x 308 x 75 mm
Display Digital
Height 75mm
Length 318mm
Power supply (details) 230 V/AC or 9 V battery
Top plate (length) 308mm
Top Plate Diameter 318mm
Weighing plate Stainless steel
Weight 150kg
Width 308mm

Reviews

Be the first to submit a review

Trustpilot