Kern DE 12K1A Parcel Scales 12kg Range 1g Readability Silver Mains/Battery

MPN
DE 12K1A
Brand
Kern
EAN-13
4045761111141
Order Code
09-6118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £198.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kern DE 12K1A parcel scales are ideal for weighing parcels with a weight range of up to 12 kg and a readability of 1 g. These scales are versatile, being both mains-powered and battery-powered, and are suitable for postal and logistics applications. They are silver in colour and provide accurate measurements, making them reliable for various shipping tasks.
Type Parcel scales
Weighing Capacity 12kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 318 x 308 x 75 mm
Display Digital
Height 75mm
Length 318mm
Power supply (details) 230 V/AC or 9 V battery
Readability 1g
Reproducibility 1g
Top plate (length) 308mm
Top Plate Diameter 318mm
Weighing plate Stainless steel
Weight 12kg
Width 308mm

Reviews

Be the first to submit a review

Trustpilot