Kern 440-35N Precision Balance 0.01g 400g

MPN
440-35N
Brand
Kern
EAN-13
4045761012967
Order Code
85-2361
Country of Origin
China

Discontinued


Ideal entry-level precision balance with backlit LCD display from Kern, suitable for all laboratory technicians.


  • Excellent value for money in this performance class
  • Many multiple functions at user's disposal
  • Can be used for parts counting and also for weighing different mixtures
  • Data transfer to printer or PC function
  • Four function keys
  • Protective working cover as standard
  • Supplied with an AC/DC mains power adaptor
  • Capacity 400g
  • Resolution 0.01g
  • Size 230 x 165 x 80mm
Weighing Capacity 400g
Capacity 400g
Resolution 0.01g
Size 230 x 165 x 80mm
Size 2 0 x 165 x 80mm

Trustpilot