Kensington K55408WW Monitor desk mount 13"-32" Black Rotatable Tiltable |
19-2007
|
|
Available to back orderBack order, lead time 14 days
|
1+ £51.00
Price per unit Ex VAT
|
8kg |
1 |
Yes |
|
Black |
|
|
0 - 45° |
|
|
|
Aluminium, Steel |
|
|
|
|
|
|
|
86.4 cm (34) |
Kensington K55409WW Monitor desk mount Black Rotatable Tiltable 13-32 inch |
19-2008
|
|
Despatched within 3 working days - 81 in stock
|
1+ £63.85
Price per unit Ex VAT
|
8kg |
2 |
Yes |
|
Black |
|
|
0 - 45° |
|
|
|
Aluminium, Steel |
|
|
|
|
|
|
|
81.3 cm (32) |
Kensington K55470EU Monitor desk mount 13"-32" Grey Silver Rotatable Tiltable |
19-2009
|
|
Available to back orderBack order, lead time 14 days
|
1+ £106.00
Price per unit Ex VAT
|
9kg |
1 |
Yes |
Prop 65, BIFMA |
|
RoHS |
115mm |
|
8.5cm |
1cm |
(W x H x D) 590 x 665 x 115 mm |
Aluminium, Plastic, Steel |
52.5cm |
|
665mm |
18kg |
|
330mm |
17.1kg |
81.3 cm (32) |
Kensington K55471EU 2x Monitor desk mount Silver Rotatable Tiltable 13"-32" |
19-2011
|
|
Available to back orderBack order, lead time 11 days
|
1+ £167.49
Price per unit Ex VAT
|
9kg |
2 |
|
RoHS, Prop 65, BIFMA |
Silver |
RoHS |
|
|
|
|
|
Aluminium, Plastic, Steel |
|
|
|
16kg |
|
250mm |
14.9kg |
81.3 cm (32) |
Kensington K59600WW Monitor Desk Mount Black Rotatable Tiltable 13-34" |
19-2013
|
|
Available to back orderBack order, lead time 14 days
|
1+ £103.38
Price per unit Ex VAT
|
9kg |
1 |
Yes |
Prop 65, BIFMA |
Black |
RoHS |
115mm |
|
8.5cm |
1cm |
(W x H x D) 590 x 665 x 115 mm |
Aluminium, Plastic, Steel |
|
Yes |
665mm |
1.78kg |
Manual |
480mm |
|
86.4 cm (34) |
Kensington K59601WW Monitor desk mount Black 13"-34" Rotatable Tiltable |
19-2014
|
|
Back order - 2 availableBack-order availability date - 04/12/2026
|
1+ £156.55
Price per unit Ex VAT
|
9kg |
2 |
|
Prop 65, BIFMA |
Black |
RoHS |
125mm |
|
8.5cm |
1cm |
(W x H x D) 1100 x 670 x 125 mm |
Aluminium, Plastic, Steel |
|
Yes |
670mm |
16.6kg |
Manual |
254mm |
|
86.4 cm (34) |