Kensington K59600WW Monitor Desk Mount Black Rotatable Tiltable 13-34"

MPN
K59600WW
Brand
Kensington
EAN-13
0085896596004
Order Code
19-2013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £103.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

Kensington K59600WW Monitor Desk Mount offers a precise and versatile solution for mounting displays ranging from 13 to 34 inches. Engineered to enable both rotational and tiltable adjustments, this desk mount complies with VESA standards, making it compatible with a wide array of monitors. The robust construction ensures stability and enduring support for displays, suitable for both commercial and residential settings where optimising workspace ergonomics is essential. Ideal for applications requiring efficient use of desk space, this mount is frequently employed in office environments, control rooms, and multi-monitor setups to enhance productivity and user comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Cable management Yes
Certification Prop 65, BIFMA
Colour Black
Compliance certificates RoHS
Depth 115mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 590 x 665 x 115 mm
Easy to install Yes
Harmonized System (HS) code 85299097
Height 665mm
Height adjustment type Manual
Housing Material Aluminium, Plastic, Steel
Master (outer) case gross weight 1.78kg
Master (outer) case height 480mm
Master (outer) case length 514mm
Master (outer) case width 333.5mm
Material (details) Aluminium
Maximum screen size 86.4 cm (34)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 1
Package depth 315mm
Package height 114mm
Package Type Box
Package weight 4.22kg
Package width 496mm
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Products per pallet (UK) 49 pc(s)
Suitable For 33,0 cm (13") - 86,4 cm (34")
Supported monitors 1
Tilt adjustment Yes
Tilt Range (top) 90°
VESA standard 100 x 100 mm
Weight 3.34kg
Width 590mm

Reviews

Be the first to submit a review

Trustpilot