Kensington K55409WW Monitor desk mount Black Rotatable Tiltable 13-32 inch

MPN
K55409WW
Brand
Kensington
EAN-13
0085896554097
Order Code
19-2008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £63.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

Kensington K55409WW serves as a robust monitor desk mount, designed to support displays ranging from 13 to 32 inches. This versatile desk mount is engineered to accommodate VESA-compliant screens, offering excellent compatibility for various PC screen brackets and monitor wall mounting needs. Constructed to provide durable, adjustable support, it features full rotational and tilting capabilities, enhancing ergonomic arrangements in professional environments. This product is typically employed in office and workstation setups where flexibility and space efficiency are paramount, allowing engineers and IT professionals to optimise viewing angles and maintain a tidy workspace. The integration of a VESA stand into its design ensures stable attachment, promoting both safety and functionality in dynamic work settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Cable management Yes
Colour Black
Harmonized System (HS) code 85299097
Housing Material Aluminium, Steel
Inclination 0 - 45°
Material (details) Aluminium
Maximum screen size 81.3 cm (32)
Maximum weight capacity 8kg
Mounting Type Desk
Number of displays supported 2
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Product Type Flat panel mount arm
Screen size diagonal (inches) 27inch
Suitable For 33,0 cm (13") - 81,3 cm (32")
Supported monitors 2
Tilt Range (top) 45°
Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot