Kensington K59601WW Monitor desk mount Black 13"-34" Rotatable Tiltable

MPN
K59601WW
Brand
Kensington
EAN-13
0085896596011
Order Code
19-2014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £184.18 £156.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Kensington K59601WW offers a versatile monitor desk mount that is designed for displays ranging from 13 inches to 34 inches. This black-coloured mount provides robust support and flexibility, featuring full rotational and tilt adjustability that caters to various viewing angles, enhancing ergonomic desk setups. Engineered with compatibility for VESA mounting interfaces (FDMI), it allows for secure installation of most PC screens, making it suitable for both home and professional environments where stability and adaptability are paramount. This monitor base functions effectively as a monitor wall bracket or desk mount, integrating well into diverse workspaces by accommodating different screen weights and sizes. The K59601WW is particularly valuable in settings such as offices and engineering labs, where precise screen positioning can enhance workflow and user comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Certification Prop 65, BIFMA
Colour Black
Compliance certificates RoHS
Depth 125mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 1100 x 670 x 125 mm
Easy to install Yes
Harmonized System (HS) code 85299097
Height 670mm
Height adjustment type Manual
Housing Material Aluminium, Plastic, Steel
Master (outer) case gross weight 16.6kg
Master (outer) case height 254mm
Master (outer) case length 587mm
Master (outer) case width 483mm
Material (details) Aluminium
Maximum screen size 86.4 cm (34)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 2
Package depth 132mm
Package height 465mm
Package Type Box
Package weight 7.8kg
Package width 572mm
Pan range -90 - 90°
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Rotating Yes
Suitable For 33,0 cm (13") - 86,4 cm (34")
Supported monitors 2
Tilt adjustment Yes
Tilt Range (top) 90°
VESA standard 100 x 100 mm
Weight 6.03kg
Width 1100mm

Reviews

Be the first to submit a review

Trustpilot