Kensington K55471EU 2x Monitor desk mount Silver Rotatable Tiltable 13"-32"

MPN
K55471EU
Brand
Kensington
EAN-13
5028252597135
Order Code
19-2011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £197.05 £167.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Kensington K55471EU is a robust monitor desk mount designed to securely hold two monitors ranging in size from 13 inches to 32 inches. The silver-coloured construction integrates a rotatable and tiltable design, allowing for optimal viewing angle adjustments to maximise user comfort and efficiency. Engineered with VESA compatibility, this mount fits standard FDMI mounts, ensuring broad applicability across various monitor models. It is ideal for engineering workspaces or technical environments where dual-monitor setups are required to enhance multitasking capabilities. This monitor holder supports seamless integration into office desks or workstations, offering a stable foundation for screens, which is particularly beneficial in design, analysis, or software development applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Certification RoHS, Prop 65, BIFMA
Colour Silver
Compliance certificates RoHS
Harmonized System (HS) code 85299097
Housing Material Aluminium, Plastic, Steel
Master (outer) case gross weight 16kg
Master (outer) case height 250mm
Master (outer) case length 480mm
Master (outer) case net weight 14.9kg
Master (outer) case width 590mm
Material (details) Aluminium
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Minimum order quantity 1 pc(s)
Minimum screen size 33 cm (13)
Mounting Bolt-through
Mounting Type Desk
Number of displays supported 2
Package depth 465mm
Package height 116mm
Package weight 7.74kg
Package width 570mm
Pneumatic technology No
Product colour Grey
Products per master (outer) case 2 pc(s)
Products per pallet (UK) 28 pc(s)
Quantity per pack 1 pc(s)
Screen size diagonal (inches) 27inch
Suitable For 33,0 cm (13") - 81,3 cm (32")
Supported monitors 2
Tilt Range (top) 90°
VESA standard 100 x 100 mm
Weight 6.03kg

Reviews

Be the first to submit a review

Trustpilot