Christmas Opening Hours and Delivery Dates here
Kemet ESE105M350AE3AA Electrolytic Capacitor 1uF Aluminium 35V Radial

Image Representative of Range

Kemet ESE105M350AE3AA Electrolytic Capacitor 1uF Aluminium 35V Radial

Order Code:

19-1819

Brand: Kemet MPN: ESE105M350AE3AA EAN-13: 2050007685470
Qty Unit Price (Ex VAT)
1+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
570 available to back orderBack-order availability date - 12/01/2026

Kemet ESE105M350AE3AA is an aluminium electrolytic capacitor with a capacitance of 1µF and a maximum voltage rating of 35V, designed for radial mounting configurations. Known for their reliable performance in filtering and decoupling applications, these capacitors are crucial in smoothing and stabilising voltage and current flow in electronic circuits. The ESE105M350AE3AA is suited for use in power supply units, audio equipment, and other electronic devices that require compact and efficient energy storage solutions. This component features an extended temperature range and excellent stability, making it an ideal choice for demanding applications often required by engineers in both consumer and industrial electronics contexts.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot