Christmas Opening Hours and Delivery Dates here
Kemet ES5227M6R3AE1AA Electrolytic Capacitor 63V 220uF Radial Lead

Image Representative of Range

Kemet ES5227M6R3AE1AA Electrolytic Capacitor 63V 220uF Radial Lead

Order Code:

19-1803

Brand: Kemet MPN: ES5227M6R3AE1AA EAN-13: 2050007684916
Qty Unit Price (Ex VAT)
1+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,679 available to back orderBack-order availability date - 12/01/2026

Kemet ES5227M6R3AE1AA is an electrolytic capacitor designed for demanding electronic applications where reliability and performance are crucial. With a voltage rating of 63V and a capacitance of 220µF, this radial lead capacitor is well-suited for power supply filtering, energy storage, and decoupling tasks. Engineered for stability and efficiency, it caters to applications such as industrial electronics and consumer devices where high ripple currents and long operational lifetimes are required. Its design and build quality make it an ideal choice for engineers seeking dependable performance in both automotive and telecommunications systems.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot