Keithley KICKSTARTFL-PS-AN License KickStart Power Supply App 1 yr Annual Option

MPN
KICKSTARTFL-PS-AN
Brand
Keithley
Order Code
85-1909
Country of Origin
USA
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £170.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Keithley KickStart Power Supply App - Floating Annual License

Drive innovation through faster test & measurement with KickStart Software.

Start measuring in minutes without complex programming with the KickStart instrument control software for bench instruments.
KickStart simplifies what you need to know about the instrument so that in just minutes you can take the instrument out of the box and get real data on your device. By plotting data immediately and offering quick statistical summaries of the data in the reading table, KickStart allows you to gather insights faster and make the decisions you need to move on to the next stage of device development. KickStart enables you to focus your time on interpreting the test results so that your team can meet its innovation goals.

In addition to Keithley power supplies, KickStart can be used with data acquisition instruments, arbitrary function generators (AFGs), digital multimeters (DMMs) and source measure units (SMUs). KickStart can also be used as oscilloscope software to control Tektronix bench oscilloscopes.


The Keithley KickStart Power Supply App enables you to:

  • Have easy access to control voltage bias and current limit, while viewing data from primary measurement instrument in the main viewing area.
  • Configure list sweep to automate tests, such as monitoring power consumption or stability of load current.
  • Export and save statistics with the data.

Supported Power Supply models: 2280S-32-6, 2280S-60-3, 2281S-20-6, 2220 Series, 2230 Series, 2231A-30-3, 2260B Series, 2200 Series, and 2306-LAN.


Licensing Information:

Subscription Licenses
The software can be used through the term of the license only. Software updates and support through the term of the license are included. When the subscription license expires, all features will no longer work, but a new annual subscription license may be purchased.

Maintenance for Software
Maintenance for software offers continuous delivery of software updates when purchased with perpetual licenses or subscription licenses. Perpetual licenses include maintenance for the first year but will require a new maintenance license to continue to receive updates after the first year. If you have a subscription license, maintenance is active during the period of the subscription license only.

Tektronix technical partner


Compatible With Keithley
Type Software App License - Annual

Reviews

Be the first to submit a review

Trustpilot