Keithley KICKSTARTFL-HRMA2 License KickStart HRMA App Perpetual Option

MPN
KICKSTARTFL-HRMA2
Brand
Keithley
Order Code
85-1895
Country of Origin
USA
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £1170.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Keithley KickStart High Resistance Measurement App (HRMA) - Floating Perpetual License

Drive innovation through faster test & measurement with KickStart Software.

Start measuring in minutes without complex programming with the KickStart instrument control software for bench instruments.
KickStart simplifies what you need to know about the instrument so that in just minutes you can take the instrument out of the box and get real data on your device. By plotting data immediately and offering quick statistical summaries of the data in the reading table, KickStart allows you to gather insights faster and make the decisions you need to move on to the next stage of device development. KickStart enables you to focus your time on interpreting the test results so that your team can meet its innovation goals.

The KickStart optional high resistivity application (HRMA) is designed for use with Keithley's 6517B Electrometer/ High Resistance Meter.

The 6517B along with the 8009 Resistivity Test Fixture is a laboratory standard for volume and surface resistivity measurements on insulating materials. Together, they can be used to measure resistance up to 1018 Ω at up to 1000V.


The KickStart High Resistance Measurement App (HRMA) option makes it easier for you to:

  • Quickly and reliably determine resistivity of material using tests that conform to ASTM D257 standard.
  • Perform a Step Response test to identify electrification time appropriate to the material's time constant.
  • Observe resistivity dependence on temperature and relative humidity of environment using optional probes 6517-TP and 6517-RH.
  • Use alternating polarity measurement technique, to eliminate inherent background currents for the most accurate resistivity measurements.

Licensing Information:

Perpetual Licenses
The software can be used indefinitely, and maintenance is included for the first 12 months. Maintenance can be extended by purchasing a maintenance license. If maintenance expires all features will be frozen to the last released version before expiration. The software will continue to work, but updates will require active maintenance.

Maintenance for Software
Maintenance for software offers continuous delivery of software updates when purchased with perpetual licenses or subscription licenses. Perpetual licenses include maintenance for the first year but will require a new maintenance license to continue to receive updates after the first year. If you have a subscription license, maintenance is active during the period of the subscription license only.

Tektronix technical partner


Compatible With Keithley
Type Software App License

Reviews

Be the first to submit a review

Trustpilot