Keithley 2701/E Digital Multimeter DMM

MPN
2701/E
Brand
Keithley
Order Code
63-0468
Country of Origin
China

Discontinued


The Keithley 2701/E is a Digital Multimeter from the Integra Series. The 2701/E can combine DC Power Supply, precision measurement, switching, and control in a single, tightly integrated enclosure for either rack mounted or bench top applications.

This cost-effective, high performance test platform offers an affordable alternative to separate digital multimeters and switch systems, dataloggers/recorders, plug-in card data acquisition equipment, and VXI/PXI systems.

The Integra Series plug-in switching and control modules offer unmatched flexibility and testing efficiency for a wide range of industries and applications. System builders can create test solutions with a combination of channel count, cost per channel, and system performance unmatched by any other single box measurement system.

The available input modules provide the flexibility to vary the channel count from 20 to 200 (2-pole), apply a stimulus to the device under test, route signals, control system components, and make precision measurements with up to 14 functions.


  • Combines functions of DMM, switch system, and datalogger
  • True 6½-digit (22-bit) resolution
  • Choice of 12 switch/control plug-in modules
  • Up to 200 differential input channels (with 300V isolation) for measurement and control
  • Convenient front panel inputs
  • Free LabVIEW™, LabWindows/CVI, Visual Basic, C/C++, and TestPoint™ drivers (IVI style)
  • Ethernet, RS-232 communications capabilities
  • Free ExceLINX™ 1A datalogging software
  • Manufacturer's part: Keithley 2701/E

Tektronix technical partner


Type Bench Multimeter
Display Counts LCD 6½ digit
Interfaces 2

Trustpilot