Keithley 2110-240 5 1/2 Digit Digital Bench Multimeter

MPN
2110-240
Brand
Keithley
Order Code
52-1237
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £955.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 5½-digit dual-display digital multimeter from Keithley offers a comprehensive set of capabilities, superior measurement accuracy, and high speed for a broad range of applications.

With 15 measurement functions and 7 maths functions and dual-line display capability, the 2110-240 can display two different measurements concurrently and is ideal for use by production, R&D and test engineers, scientists and students making a wide variety of measurements in portable, bench, and system applications.

At 5½ digits, this multimeter delivers up to 200 readings/s via the USB remote interface. At the fast 4½-digit setting, it reads up to 50,000 readings/s and up to 30,000 readings/s into the buffer, making it ideal for any application in which speed is critical.


  • High accuracy, high speed for general purpose measurements
  • 15 measurement functions including capacitance and thermocouple measurements
  • Dual-line display allows concurrent measurements
  • TMC-compliant US B 2.0 interface for use with SCPI test commands
  • GPIB option for use in system applications
  • Includes PC software utilities for graphing and data sharing in both Microsoft® Word and Excel
  • Rugged construction for durability in bench/portable applications
  • Includes accessories such as start-up software, USB cable, power cable, and safety test leads
  • Dimensions 305 x 252.8 x 107mm
  • Manufacturer's part 2110-240

Tektronix technical partner


Type Bench Multimeter
Manufacturers Warranty 3 Years
Maximum DC Voltage 1000V DC
Maximum AC Voltage 750V AC
Display Counts LCD 5½ digit
Dimension 305 x 252.8 x 107mm
Dimensions 305 x 252.8 x 107mm
Interfaces GPIB, USB

Reviews

Be the first to submit a review

Trustpilot